The MAX860CSA-T is an inverting logic gate with a package type of SOIC. It operates over a temperature range of 0°C to 70°C. The device can supply an output current of up to 100mA and has an output voltage of 11V. The MAX860CSA-T is available in tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Maxim MAX860CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX860CSA-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX860CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.