The MAX861IUAT is a surface-mount inverting adjustable boost converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a single output with an adjustable output voltage of 11V and an output current of 100mA. The converter is available in a UMAX package quantity of 2500 and is packaged in tape and reel. The MAX861IUAT is a lead-free device and does not require radiation hardening or a synchronous rectifier.
Maxim MAX861IUAT technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.