Sign in to ask questions about the Maxim MAX871EUK+TG002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX871EUK+TG002 technical specifications.
| Package/Case | SOT-23-5 |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX871 |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX871EUK+TG002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
