The MAX8745ETJ+T is a quad regulator with four outputs that operate from 4.5V to 26V. It can handle a maximum operating temperature of 85°C and is designed for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel. The regulators are packaged in a tape and reel format.
Maxim MAX8745ETJ+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.