
The MAX8756ETI+T is a dual 2.3V low dropout (LDO) regulator from Maxim. It operates over a temperature range of 0°C to 85°C and can supply up to 26V. The device is available in a surface mount package and is packaged in tape and reel quantities of 2500. The MAX8756ETI+T is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX8756ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8756ETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8756 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8756ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.