
The MAX8785AETI+T is a surface mount dimming controller from Maxim, operating at a maximum frequency of 63kHz. It can handle a maximum power dissipation of 1.7021W and has an operating supply voltage of 28V. The device is RoHS compliant and can operate within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with 2500 units per package.
Maxim MAX8785AETI+T technical specifications.
| Dimming | Yes |
| Frequency | 63kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7021W |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.