The MAX8819DETI+T is a surface mount power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 400mA and a supply current of 1.33mA. The device is packaged in a quantity of 2500 units per reel and is compliant with RoHS regulations. The switch has a maximum duty cycle of 100%.
Sign in to ask questions about the Maxim MAX8819DETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8819DETI+T technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.33mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8819DETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.