
LDO Voltage Regulators 150mA Linear Regulator
Maxim MAX8867EUK4.0-T technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOT-23 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8867EUK4.0-T to view detailed technical specifications.
No datasheet is available for this part.