
The MAX8882EUTQ5T is a dual low dropout (LDO) linear voltage regulator from Maxim. It features an output voltage of 1.8V with a maximum output current of 160mA. The device is packaged in a SOT-23-6 surface mount package and operates over a temperature range of -40°C to 85°C. The MAX8882EUTQ5T is lead free and compliant with the requirements of the RoHS directive.
Sign in to ask questions about the Maxim MAX8882EUTQ5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8882EUTQ5T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 72mV |
| Input Bias Current | 165uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 160mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8882EUTQ5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
