The MAX8885EUK30-T is a 3V linear voltage regulator with a maximum output current of 100mA. It has a nominal output voltage of 3V and a maximum dropout voltage of 0.22V. The device is available in a 5-pin LSSOP package and operates over a temperature range of -40°C to 150°C. It is suitable for use in a variety of applications, including low-voltage systems and battery-powered devices.
Maxim MAX8885EUK30-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8885EUK30-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.