
The MAX890LESAT is a single output switch with an on-state resistance of 90 milliohms. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is suitable for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX890LESAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX890LESAT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX890LESAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.