Maxim MAX9052BEUA technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Lead Free | Contains Lead |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 450ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9052BEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
