
The MAX9163ESA+T is a single-channel USB 2.0 OTG controller from Maxim. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device has a maximum power dissipation of 471mW and is designed to work with an operating supply voltage of 3.3V. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX9163ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9163ESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9163 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9163ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.