Sign in to ask questions about the Maxim MAX9170EUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9170EUE+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9170 |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9170EUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.