
LVDS Serializer, 1 Mbps transmission data rate, 0.61V maximum differential output voltage. Features 40 pins in a 6x6x0.73mm Thin Quad Flat No Lead Package with Exposed Pad (TQFN EP) for surface mounting. Supports LVCMOS input signal type and operates with typical supply voltages of 1.8V or 3.3V across an automotive temperature range of -40°C to 105°C. Designed for high-performance interface applications.
Maxim MAX9273GTL/V+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Differential Output Voltage | 0.61V |
| Maximum Power Dissipation | 2963mW |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9273GTL/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.