Video ICs NTSC/PAL Video Decoder
Maxim MAX9526AEI/V+ technical specifications.
| Bandwidth | 180Hz |
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.009W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 42mA |
| RoHS | Compliant |
No datasheet is available for this part.
