The MAX9526AEI/V+T is a single A/D converter with a bandwidth of 180Hz, operating within a temperature range of -40°C to 125°C. It is supplied with 1.8V and has a maximum power dissipation of 1.009W. The device is mounted using surface mount technology and is available in a tape and reel package with 2500 units per reel. The MAX9526AEI/V+T is compliant with RoHS regulations and is part of the automotive series, meeting AEC-Q100 standards.
Sign in to ask questions about the Maxim MAX9526AEI/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9526AEI/V+T technical specifications.
| Bandwidth | 180Hz |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.009W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 42mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9526AEI/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.