
The MAX9526ATJ+T is a single-channel analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.8V and has a maximum power dissipation of 1.009W. The device is packaged in a tape and reel format with 2500 units per package. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX9526ATJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9526ATJ+T technical specifications.
| Bandwidth | 180Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.009W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9526ATJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.