The MAX9597CTI+ is a 4-channel amplifier with a bandwidth of 8.25MHz. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.702W. The device is surface mount and comes in a packaging of 60 units per rail/Tube. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX9597CTI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9597CTI+ technical specifications.
| Bandwidth | 8.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.702W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9597CTI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.