The MAX9597CTI+T is a quad operational amplifier with a bandwidth of 8.25MHz. It operates from a supply voltage of 3.6V and has an operating supply current of 3mA. The device is designed for surface mount applications and has a maximum power dissipation of 1.702W. It is available in tape and reel packaging with a quantity of 2500 units per reel. The MAX9597CTI+T is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX9597CTI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9597CTI+T technical specifications.
| Bandwidth | 8.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.702W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9597CTI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.