
Single-channel, general-purpose comparator featuring a 5.5V maximum supply voltage and a 2.7V minimum supply voltage. This surface-mount integrated circuit offers a 15µs propagation delay and a 3ms response time. Key specifications include 53dB common mode rejection ratio and power supply rejection ratio, with 900µV hysteresis. Operating across a temperature range of -40°C to 85°C, it draws a maximum supply current of 700nA. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Maxim MAX9646EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 15nA |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9646EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.