Gamma Reference System 28-Pin TQFN EP
Maxim MAX9669ETI+CBP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9669ETI+CBP to view detailed technical specifications.
No datasheet is available for this part.