
Maxim MAX9673ETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9673 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9673ETI+T to view detailed technical specifications.
No datasheet is available for this part.