Maxim MAX9674ETI+ technical specifications.
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.28W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9674 |
| Slew Rate | 100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9674ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
