
Single-channel, high-speed comparator IC in a SOIC package. Features a 28ns response time, 820ns propagation delay, and 4mV hysteresis. Operates from a 2.7V to 5.25V supply voltage with a typical 5V operating voltage. Offers 90dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Input offset voltage is 5mV with an input bias current of 100nA.
Sign in to ask questions about the Maxim MAX975ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX975ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.5mm |
| Hysteresis | 4mV |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2mV |
| Max Power Dissipation | 471mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 820ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Response Time | 28ns |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX975ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
