The MAX9763EUI-T is a dual-channel audio amplifier from Maxim, operating within an industrial temperature range of -40°C to 85°C. This amplifier features 28 terminals and a dual terminal position, packaged in a 28-pin TSSOP. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a temperature grade of industrial. The device has 1 function and 2 channels, making it suitable for various audio applications.
Sign in to ask questions about the Maxim MAX9763EUI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9763EUI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9763EUI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.