
Single-channel Class D audio amplifier IC, delivering 10W output power into an 8Ω load. Features I²C interface, 1.8MHz gain bandwidth product, and a dual supply voltage range of 2.7V to 3.6V. Operates with a dual supply voltage of 12V, offering a Power Supply Rejection Ratio (PSRR) of 77dB. Surface mountable in a 24TQFN package with dimensions of 4.1mm x 4.1mm x 0.75mm, suitable for operation between -40°C and 85°C. RoHS compliant.
Sign in to ask questions about the Maxim MAX9768ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9768ETG+ technical specifications.
| Dual Supply Voltage | 12V |
| Features | I²C |
| Gain Bandwidth Product | 1.8MHz |
| Height | 0.75mm |
| Length | 4.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 10W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9768ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
