
Mono Class D audio amplifier IC delivering 10W output power. Features I²C interface for control and a 1.8MHz gain bandwidth product. Operates from a 4.5V to 14V supply voltage with a maximum power dissipation of 2.22W. Surface mountable in a 24-TQFN package, this RoHS compliant component offers a 77dB PSRR and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX9768ETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9768ETG+T technical specifications.
| Features | I²C |
| Gain Bandwidth Product | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9768ETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
