The MAX9777ETI+ is a single-supply audio amplifier from Maxim, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and can handle up to 3W of output power. The device is RoHS compliant and features a quiescent current of 13mA. It can operate with a supply voltage of 5V and has a maximum supply current of 13mA.
Sign in to ask questions about the Maxim MAX9777ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9777ETI+ technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9777ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.