Up/Down Conv Mixer 5V 1GHz 20-Pin TQFN EP T/R
Maxim MAX9984ETP+TD technical specifications.
| Max Power Dissipation | 2.1W |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.