Sign in to ask questions about the Maxim MAXQ610KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ610KIT technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | Serial |
| Length | 297mm |
| Max Input Voltage | 5V |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAXQ® |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ610KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.