MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray
Maxim MPC566CVR56 technical specifications.
| Package/Case | DIE |
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Series | MAXQ® |
| RoHS | Not Compliant |
No datasheet is available for this part.