IC ADC 12BIT SAR 28SO
Maxim MX674AKCWI+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.