The MX7535KCWI+T is a 14-bit analog-to-digital converter from Maxim, featuring a single supply voltage of up to 15.75V and an operating temperature range of 0 to 70°C. It is packaged in a surface-mount SOIC package and is compliant with lead-free standards. The converter has a resolution of 14 bits and a settling time of 800ns, with a full-scale error of 4LSB and an integral nonlinearity of 1LSB.
Sign in to ask questions about the Maxim MX7535KCWI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7535KCWI+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7535 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7535KCWI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.