
The MX7537KP+T is a dual 12-bit analog-to-digital converter (ADC) with two channels. It operates from a single supply voltage of 10.8V to 16.5V and has a maximum power dissipation of 450mW. The device is packaged in a PLCC and is designed for surface mount applications. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is lead-free. The MX7537KP+T has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Maxim MX7537KP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7537KP+T technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7537 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7537KP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.