
The MX7548KCWPT is a 12-bit single-supply analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum power dissipation of 450mW and a maximum supply voltage of 15.75V. The device is available in a surface mount SOIC-8 package and is lead free. The MX7548KCWPT is a single-supply ADC with a resolution of 12 bits and a settling time of 1us.
Sign in to ask questions about the Maxim MX7548KCWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7548KCWPT technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Series | MX7548 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7548KCWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
