IC CLOCK/DATA DELAY 2CH 24-QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Packaging | Tape and Reel |
| RoHS | Compliant |