The OP27GST is a single op-amp with a gain bandwidth product of 8MHz and an input bias current of 80nA. It features an input offset voltage of 100uV and a slew rate of 2.8V/µs. This device operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging. The OP27GST is designed for use in a variety of applications, including audio and medical equipment.
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |