MCU 16-bit R8C CISC 256KB Flash 3.3V/5V 100-Pin PQFP
Maxim R5F3640DDFA#U0 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.