The REF02CSAT is a 5V fixed voltage regulator from Maxim. It operates from 0°C to 70°C and has a maximum input voltage of 40V. The regulator is available in a lead-free SOIC package and is suitable for surface mount applications. The REF02CSAT has an operating supply current of 1.6mA and can deliver an output current of up to 21mA.
Sign in to ask questions about the Maxim REF02CSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim REF02CSAT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Output Current | 21mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim REF02CSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.