The SAB-C161PI-LMCA is a ROMless 8051 microcontroller from Maxim with 32 I/Os and an external oscillator. It features a DIP package and is available in rail or tube packaging. The device operates over a temperature range of -40°C to 85°C and includes a watchdog timer peripheral. The 80C series microcontroller supports UART, USART, and EBI/EMI interfaces.
Checking distributor stock and pricing after the page loads.
Maxim SAB-C161PI-LMCA technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.