The SAB-C165-LFHA is a 32-bit 8051 microcontroller from Maxim, featuring a 16MHz frequency and support for UART, USART, and EBI/EMI interfaces. It has 32 I/Os and includes a watchdog timer. The device operates over a temperature range of 0°C to 70°C and is packaged in a TQFP package.
Checking distributor stock and pricing after the page loads.
Maxim SAB-C165-LFHA technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| RoHS | Not Compliant |