MCU 16-Bit C166 CISC/RISC ROMLess 3.3V 80-Pin MQFP T/R
Checking distributor stock and pricing after the page loads.
Maxim SAF-C161K-LM3VHA technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.