Maxim SAF-C161PI-L25FCA technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim SAF-C161PI-L25FCA to view detailed technical specifications.
No datasheet is available for this part.