MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 64KB Flash 2.5V/5V 64-Pin TQFP
Maxim SAF-XC164TM-8F40FAA technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.