The SAF-XC878M-16FFI3V3AC is an 8051 microcontroller from Maxim, featuring a 18MHz frequency and 32 I/Os. It supports UART, USART, and EBI/EMI interfaces, and has a ROMless memory type. The device operates within a temperature range of -40°C to 85°C, and is packaged in a LCC package for rail or tube packaging. A watchdog timer is also included as a peripheral.
Maxim SAF-XC878M-16FFI3V3AC technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.