The SAF-XC886-6FFI5VAC is a 32-bit RISC microcontroller with 64KB of FLASH memory and a maximum operating frequency of 12MHz. It features SPI, UART, and USART interfaces and is packaged in a TQFP. The device operates over a temperature range of 0°C to 70°C and includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Maxim SAF-XC886-6FFI5VAC technical specifications.
| Package/Case | TQFP |
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.