The SAF-XC886C-6FFI3V3AC is a 128KB RISC microcontroller from Maxim, featuring a 12MHz frequency and 44 I/Os. It operates within a temperature range of 0°C to 70°C. The device supports multiple interfaces, including I2C, SPI, USB, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is packaged in a LQFP package and is available in a tray format.
Maxim SAF-XC886C-6FFI3V3AC technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 44 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.