The SAF-XE164F-96F66LAC is a ROMless microcontroller from Maxim, featuring an 8051 core operating at 25MHz. It supports UART, USART, and EBI/EMI interfaces, and has 32 I/Os. The device is packaged in a LCC package and is available in tape and reel packaging. It operates within a temperature range of 0°C to 70°C, and includes a watchdog timer as a peripheral.
Maxim SAF-XE164F-96F66LAC technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.