The SAF-XE164F-96F80LAC is a 32-bit 8051 microcontroller from Maxim, featuring a 33MHz core architecture and support for UART, USART, and EBI/EMI interfaces. It has 32 I/Os and an external oscillator. The device is available in a DIP package and is suitable for operation over a temperature range of -40°C to 85°C. The microcontroller is packaged in rail/Tube and includes a watchdog timer as a peripheral.
Maxim SAF-XE164F-96F80LAC technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.